+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VHS00M01171R31

Sensor: liquid level; Temp: -25÷80°C; OUT: NO; DIN EN 175301-803 A

Manufacturer: SIKA

Manufacturer part number:
VHS00M01171R31
TME Symbol:
VHS00M01171R31

Specification

Manufacturer
SIKA
Type of sensor
liquid level
Operating temperature
-25...80°C
Output configuration
NO
Connection
DIN EN 175301-803 A
Sensors features
sensor for horizontal mounting
Max. operating current
1A
Switching capacity
20W
Max. operating voltage
48V DC, 230V AC
IP rating
IP65
Manufacturer series
VHS
Body material
brass
Medium temperature range
-10...110°C
Gross weight478 g
Certificates

WATCH VIDEO

See other products in this category: Level Sensors SIKA,
See other products from this series.:
*
VHS00M01171R31
5 in TME stock
Net price for quantities from 1 pcs - 210.40 USDGross price for quantities from 1 pcs - 210.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.