+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIKA
Manufacturer | SIKA | |
Type of automation module | flow switch | |
Controlled parameter | fluid flow | |
Kind of output 1 | relay | |
Sensors features | adjustable actuation threshold | |
Operating temperature | -25...80°C | |
Connection | DIN EN 175301-803 A | |
Operating pressure | max. 25bar | |
Manufacturer series | VHS | |
IP rating | IP65 | |
Max medium temperature | 110°C | |
Output 1 electrical parameters | 48V DC / 1A, 230V AC / 1A | |
Switching capacity | 20W | |
Trade name | flow switch |