+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISIONCB-STM32MP1-STD V.1.1

Dev.kit: ARM NXP; 9÷12VDC; 160x100x17mm; VisionSOM; 0÷70°C


Manufacturer: SOMLABS

Manufacturer part number:
VISIONCB-STM32MP1-STD V.1.1
TME Symbol:
VISIONCB-STM32MP1

Specification

Manufacturer
SOMLABS
Type of development kit
ARM NXP
Connection
2x20 pin strips, FPC x2, microSD, power supply, RJ45, RTC battery, SO DIMM 200, USB A socket, USB micro (OTG)
Related items
MP151A512R04GE1WBS, MP151A512R04GE0SFI, MP157A512R04GE1WBS, MP157A512R04GE0SFI, MP157A512RUSD1WBC, MP157A512RUSD0SFC
Dimensions
160x100x17mm
Trade name
VisionSOM
Operating temperature
0...70°C
Interface
  • Ethernet
  • MIPI
  • RGB
  • SD / microSD
  • USB Host
  • USB OTG
Supply voltage
  • 9...12V DC
Gross weight150.7 g
Certificates
See other products in this category: NXP development kits SOMLABS,
*
VISIONCB-STM32MP1-STD V.1.1
1 in TME stock
Net price for quantities from 1 pcs - 61.80 USDGross price for quantities from 1 pcs - 61.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.