+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VMCGN-120-M3-L

PCB guide; polyester; blue; L: 120mm; B: 112mm


Manufacturer: ESSENTRA

Manufacturer part number:
VMCGN-120-M3-L
TME Symbol:
VMCGN-120-M3-L

Specification

Manufacturer
ESSENTRA
Type of mounting element
PCB guide
Material
polyester
Colour
blue
Length
120mm
B dimension
112mm
Mounting plate thickness
2mm
Gross weight7.8 g
Certificates
See other products in this category: PCB Brackets and Guides ESSENTRA,
*
VMCGN-120-M3-L
34 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.63 USDGross price for quantities from 50 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs