+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIKA
Manufacturer | SIKA | |
Type of sensor | flow | |
Measuring range | 2,5...50l/min | |
Kind of output 1 | push/pull | |
Operating temperature | -15...60°C | |
Application | conductive liquids, water | |
Connection | G 3/4" | |
Operating pressure | max. 10bar | |
Manufacturer series | VMZ.2 | |
IP rating | IP65 | |
Enclosure material | ABS | |
Electrical connection | M12 x 1 | |
Max. operating current | 0.1A | |
Number of pins | 4 | |
Medium temperature range | -15...60°C | |
Kind of output 2 | 4...20mA |