+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70410

Rivet; aluminium; Rivet diam: 4mm; L.rivet: 9.6mm; 50pcs.


Manufacturer: VOREL

Manufacturer part number:
70410
TME Symbol:
VOREL-70410

Specification

Manufacturer
VOREL
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4mm
Rivet length
9.6mm
Quantity in set/package
50pcs.
Gross weight73.7 g
See other products in this category: Metal rivets VOREL,
*
70410
48 in TME stock
Net price for quantities from 1 pcg - 1.05 USDGross price for quantities from 1 pcg - 1.05 USD
Net price for quantities from 5 pcg - 0.70 USDGross price for quantities from 5 pcg - 0.70 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.