+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70480

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 6.4mm; 50pcs.


Manufacturer: VOREL

Manufacturer part number:
70480
TME Symbol:
VOREL-70480

Specification

Manufacturer
VOREL
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
6.4mm
Quantity in set/package
50pcs.
Gross weight98.2 g
See other products in this category: Metal rivets VOREL,
*
70480
86 in TME stock
Net price for quantities from 1 pcg - 1.32 USDGross price for quantities from 1 pcg - 1.32 USD
Net price for quantities from 5 pcg - 0.88 USDGross price for quantities from 5 pcg - 0.88 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.