+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-12TTS08-M3

Thyristor: standard; 800V; Ifmax: 12.5A; 8A; Igt: 15mA; TO220AB; THT


Manufacturer: VISHAY

Manufacturer part number:
VS-12TTS08-M3
TME Symbol:
VS-12TTS08-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
12.5A
Load current
8A
Gate current
15mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
110A
Turn-on time
3µs
Kind of package
tube
Gross weight1.98 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-12TTS08-M3
0 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 10 pcs - 2.14 USDGross price for quantities from 10 pcs - 2.14 USD
Net price for quantities from 50 pcs - 1.99 USDGross price for quantities from 50 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.