+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-12TTS08SLHM3

Thyristor: standard; 800V; Ifmax: 12.5A; 8A; Igt: 15mA; D2PAK; SMD


Manufacturer: VISHAY

Manufacturer part number:
VS-12TTS08SLHM3
TME Symbol:
VS-12TTS08SLHM3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
12.5A
Load current
8A
Gate current
15mA
Case
D2PAK
Mounting
SMD
Max. forward impulse current
110A
Turn-on time
3µs
Application
automotive industry
Kind of package
reel, tape
Gross weight1.5 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-12TTS08SLHM3
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 100 pcs - 1.18 USDGross price for quantities from 100 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.