+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-25TTS12S-M3

Thyristor: standard; 1.2kV; Ifmax: 25A; 16A; Igt: 45mA; D2PAK; SMD


Manufacturer: VISHAY

Manufacturer part number:
VS-25TTS12S-M3
TME Symbol:
VS-25TTS12S-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
25A
Load current
16A
Gate current
45mA
Case
D2PAK
Mounting
SMD
Max. forward impulse current
270A
Turn-on time
4µs
Kind of package
tube
Gross weight1.484 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-25TTS12S-M3
86 in TME stock
Net price for quantities from 1 pcs - 3.00 USDGross price for quantities from 1 pcs - 3.00 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 50 pcs - 2.13 USDGross price for quantities from 50 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.04 USDGross price for quantities from 100 pcs - 2.04 USD
Net price for quantities from 500 pcs - 1.93 USDGross price for quantities from 500 pcs - 1.93 USD
Net price for quantities from 750 pcs - 1.86 USDGross price for quantities from 750 pcs - 1.86 USD
Net price for quantities from 1000 pcs - 1.80 USDGross price for quantities from 1000 pcs - 1.80 USD
Net price for quantities from 1250 pcs - 1.77 USDGross price for quantities from 1250 pcs - 1.77 USD
Net price for quantities from 1500 pcs - 1.73 USDGross price for quantities from 1500 pcs - 1.73 USD
Net price for quantities from 2000 pcs - 1.69 USDGross price for quantities from 2000 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs