+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-30TPS16-M3

Thyristor; 1.6kV; Ifmax: 30A; 20A; Igt: 45mA; TO247AC-3; THT; tube

Manufacturer: VISHAY

Manufacturer part number:
VS-30TPS16-M3
TME Symbol:
VS-30TPS16-M3

Specification

Manufacturer
VISHAY
Type of thyristor
thyristor
Max. off-state voltage
1.6kV
Max. load current
30A
Load current
20A
Gate current
45mA
Case
TO247AC-3
Mounting
THT
Kind of package
tube
Max. forward impulse current
250A
Turn-on time
4µs
Gross weight4.88 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-30TPS16-M3
75 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs