+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS-50TPS12L-M3

Thyristor: standard; 1.2kV; Ifmax: 79A; 50A; Igt: 45/100mA; THT; tube


Manufacturer: VISHAY

Manufacturer part number:
VS-50TPS12L-M3
TME Symbol:
VS-50TPS12L-M3

Specification

Manufacturer
VISHAY
Type of thyristor
standard
Max. off-state voltage
1.2kV
Max. load current
79A
Load current
50A
Gate current
45/100mA
Case
TO247AD-3
Mounting
THT
Max. forward impulse current
530A
Kind of package
tube
Gross weight5.76 g
Certificates
See other products in this category: SMD/THT thyristors VISHAY,
*
VS-50TPS12L-M3
200 in TME stock
Net price for quantities from 1 pcs - 5.48 USDGross price for quantities from 1 pcs - 5.48 USD
Net price for quantities from 5 pcs - 4.65 USDGross price for quantities from 5 pcs - 4.65 USD
Net price for quantities from 10 pcs - 4.14 USDGross price for quantities from 10 pcs - 4.14 USD
Net price for quantities from 25 pcs - 3.51 USDGross price for quantities from 25 pcs - 3.51 USD
Net price for quantities from 50 pcs - 3.36 USDGross price for quantities from 50 pcs - 3.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs