+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 1.2kV | |
Load current | 30A | |
Max. forward impulse current | 230A | |
Electrical mounting | Press-in PCB | |
Mechanical mounting | screw | |
Version | module | |
Case | EMIPAK1B | |
Technology | SiC | |
Max. forward voltage | 1.35V | |
Features of semiconductor devices | with thermistor (NTC) |