+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of bridge rectifier | full-controlled | |
Max. off-state voltage | 1.2kV | |
Max. forward voltage | 1.4V | |
Load current | 40A | |
Max. forward impulse current | 385A | |
Gate current | 60mA | |
Electrical mounting | FASTON connectors | |
Mechanical mounting | screw | |
Version | module | |
Case | D19, PACE-PAK | |
Leads | connectors | |
Leads dimensions | 6.35x0.8mm | |
Threshold on-voltage | 0.83V | |
Features of semiconductor devices | glass passivated |