+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VS1005G-Q

IC: audio processor; JTAG,LCD 8pin,PWM,SDIO,SPI x2,UART,USB


Manufacturer: VLSI

Manufacturer part number:
VS1005G-Q
TME Symbol:
VS1005G-Q

Specification

Manufacturer
VLSI
Type of integrated circuit
audio processor
Mounting
SMD
Case
LFGA88
Supported formats
AAC, FLAC, HE-AAC, MP3, Ogg Vorbis, WAV PCM, WMA
Interface
  • JTAG
  • LCD 8pin
  • PWM
  • SDIO
  • SPI x2
  • UART
  • USB
Gross weight1.387 g
Certificates
See other products in this category: RTV - audio integrated circuits VLSI,
*
VS1005G-Q
0 in TME stock
Net price for quantities from 1 pcs - 24.00 USDGross price for quantities from 1 pcs - 24.00 USD
Net price for quantities from 25 pcs - 18.00 USDGross price for quantities from 25 pcs - 18.00 USD
Net price for quantities from 168 pcs - 9.00 USDGross price for quantities from 168 pcs - 9.00 USD
Net price for quantities from 504 pcs - 6.51 USDGross price for quantities from 504 pcs - 6.51 USD
Net price for quantities from 1008 pcs - 4.83 USDGross price for quantities from 1008 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.