+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VTR.40 N-6X6

Knob; Ø: 40mm; H: 18mm; technopolymer PA; square hole,pass through


Manufacturer: ELESA+GANTER

Manufacturer part number:
VTR.40 N-6X6
TME Symbol:
VTR.40N-6X6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
40mm
Height
18mm
Body material
technopolymer PA
Version
pass through, square hole
Manufacturer series
VTR
Gross weight6 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
VTR.40 N-6X6
0 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 5 pcs - 2.07 USDGross price for quantities from 5 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.