+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

W5I-BO-07

Antenna; Bluetooth,WLAN,ZigBee; 2.5dBi; Dim: 48x8x1mm; -30÷70°C


Manufacturer: WIZNET

Manufacturer part number:
W5I-BO-07
TME Symbol:
W5I-BO-07

Specification

Manufacturer
WIZNET
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WLAN, ZigBee
Antenna gain
2.5dBi
Dimensions
48x8x1mm
Mounting
self-adhesive
Frequency
2.4...2.4835GHz
Operating temperature
-30...70°C
Cable length
0.13m
Input impedance
50Ω
Gross weight1.633 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas WIZNET,
*
W5I-BO-07
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 20 pcs - 4.15 USDGross price for quantities from 20 pcs - 4.15 USD
Net price for quantities from 100 pcs - 3.88 USDGross price for quantities from 100 pcs - 3.88 USD
Net price for quantities from 1000 pcs - 3.85 USDGross price for quantities from 1000 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs