+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

26132060

Signaller: lighting; evs,flashing light; orange; 115÷230VAC; IP66


Manufacturer: WERMA

Manufacturer part number:
26132060
TME Symbol:
WER-26132060

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
evs, flashing light
Colour
orange
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø85x130mm
Related items
WER-26170001, WER-26170002, WER-26170003, WER-26170005, WER-26170006, WER-26170007
Supply voltage
  • 115...230V AC
Gross weight198.9 g
Certificates
EAN code4049787043882
See other products in this category: Light Signalling Devices WERMA,
*
26132060
3 in TME stock
Net price for quantities from 1 pcs - 137.51 USDGross price for quantities from 1 pcs - 137.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.