+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26232060

Signaller: lighting; evs,flashing light; orange; 115÷230VAC; IP66


Manufacturer: WERMA

Manufacturer part number:
26232060
TME Symbol:
WER-26232060

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
evs, flashing light
Colour
orange
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø120x173mm
Related items
WER-26270001, WER-26270002, WER-26270006, WER-26270007
Supply voltage
  • 115...230V AC
Gross weight500 g
Certificates
EAN code4049787043431
See other products in this category: Light Signalling Devices WERMA,
*
26232060
0 in TME stock
Net price for quantities from 1 pcs - 282.89 USDGross price for quantities from 1 pcs - 282.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.