+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26232070

Signaller: lighting; evs,flashing light; orange; 12÷24VDC; IP66

Manufacturer: WERMA

Manufacturer part number:
26232070
TME Symbol:
WER-26232070

Specification

Manufacturer
WERMA
Type of signaller
lighting
Signalling method
evs, flashing light
Colour
orange
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø120x173mm
Related items
WER-26270001, WER-26270002, WER-26270006, WER-26270007
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight495 g
Certificates
EAN code4049787043448
See other products in this category: Light Signalling Devices WERMA,
*
26232070
0 in TME stock
Net price for quantities from 1 pcs - 272.47 USDGross price for quantities from 1 pcs - 272.47 USD
No. of pieces (Multiplicity: 1)