+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64081000

Automation module: base; black; IP65; Ø70x26.5mm; KombiSIGN 71

Manufacturer: WERMA

Manufacturer part number:
64081000
TME Symbol:
WER-64081000

Specification

Manufacturer
WERMA
Type of automation module
base
Colour
black
IP rating
IP65
Body dimensions
Ø70x26.5mm
Manufacturer series
KombiSIGN 71
Leads
Cage Clamp
Operating temperature
-20...50°C
Application
signalling column
Gross weight97.02 g
Certificates
EAN code4049787004951
See other products in this category: Signalling Columns WERMA,
See other products from this series.:
*
64081000
1 in TME stock
Net price for quantities from 1 pcs - 27.66 USDGross price for quantities from 1 pcs - 27.66 USD
Net price for quantities from 5 pcs - 25.72 USDGross price for quantities from 5 pcs - 25.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.