+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95500035

Filament lamp: miniature; E14; 7W; 24VAC; 24VDC; white warm


Manufacturer: WERMA

Manufacturer part number:
95500035
TME Symbol:
WER-95500035

Specification

Manufacturer
WERMA
Type of lamp
miniature
Kind of handle
E14
Power consumption
7W
Operating voltage
24V AC, 24V DC
Colour
white warm
Application
industrial signallers
Gross weight6 g
Certificates
EAN code4049787009475
See other products in this category: Miniature light sources WERMA,
*
95500035
0 in TME stock
Net price for quantities from 1 pcs - 11.11 USDGross price for quantities from 1 pcs - 11.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.