+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

95610067

LED lamp; BA15D; red; 115VAC


Manufacturer: WERMA

Manufacturer part number:
95610067
TME Symbol:
WER-95610067

Specification

Manufacturer
WERMA
Type of lamp
LED lamp
Kind of handle
BA15D
Colour
red
Operating voltage
115V AC
Application
industrial signallers, signalling column
Gross weight14 g
Certificates
EAN code4049787009062
See other products in this category: Miniature light sources WERMA,
*
95610067
0 in TME stock
Net price for quantities from 1 pcs - 65.70 USDGross price for quantities from 1 pcs - 65.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.