+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2906000

Assembly stud; wood (beech); Ø: 6mm; L: 30mm; 50pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
2906000
TME Symbol:
WF2906000

Specification

Manufacturer
WOLFCRAFT
Type of protective element
assembly stud
Material
wood (beech)
Diameter
6mm
Length
30mm
Quantity in set/package
50pcs.
Gross weight38.86 g
See other products in this category: Safety pins WOLFCRAFT,
*
2906000
8 in TME stock
Net price for quantities from 1 set - 1.66 USDGross price for quantities from 1 set - 1.66 USD
Net price for quantities from 3 set - 1.54 USDGross price for quantities from 3 set - 1.54 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.