+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2909000

Assembly stud; wood (beech); Ø: 10mm; L: 40mm; 120pcs.

Manufacturer: WOLFCRAFT

Manufacturer part number:
2909000
TME Symbol:
WF2909000

Specification

Manufacturer
WOLFCRAFT
Type of protective element
assembly stud
Material
wood (beech)
Diameter
10mm
Length
40mm
Quantity in set/package
120pcs.
Gross weight278.4 g
See other products in this category: Safety pins WOLFCRAFT,
*
2909000
4 in TME stock
Net price for quantities from 1 set - 3.87 USDGross price for quantities from 1 set - 3.87 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts