+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WHCK 160

Wheel; Ø: 160mm; W: 20mm; 550kg; cast iron; Ømount.hole: 20mm

Manufacturer: COLSON

Manufacturer part number:
WHCK 160
TME Symbol:
WHCK-160

Specification

Manufacturer
COLSON
Type of mounting element
wheel
Wheel diameter
160mm
Wheel width
20mm
Force
550kg
Material
cast iron
Panel cutout diameter
20mm
Rope diameter
6mm
Gross weight2.0536 kg
Certificates
See other products in this category: Wheels COLSON,
*
WHCK 160
4 in TME stock
Net price for quantities from 1 pcs - 73.30 USDGross price for quantities from 1 pcs - 73.30 USD
Net price for quantities from 4 pcs - 64.88 USDGross price for quantities from 4 pcs - 64.88 USD
Net price for quantities from 10 pcs - 57.00 USDGross price for quantities from 10 pcs - 57.00 USD
No. of pieces (Multiplicity: 1)