+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WI-M-8-50-0

Wire; silicone; stranded; Cu; 1x8AWG; black; 1.1kV; 15m; 8AWG

Manufacturer: MUELLER ELECTRIC

Manufacturer part number:
WI-M-8-50-0
TME Symbol:
WI-M-8-50-0

Specification

Manufacturer
MUELLER ELECTRIC
Type of wire
test lead cable
Wire insulation material
silicone
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Cable structure
1x8AWG
Insulation colour
black
Rated voltage
1.1kV
Package contents
15m
Cable external diameter
6mm
Core diameter
8AWG
Cable features
elastic
Package contents - ft
50ft
Conform to the norm
FT2
Operating temperature
-40...180°C
Gross weight1.88 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Silicone Cables - Single Core MUELLER ELECTRIC,
*
WI-M-8-50-0
0 in TME stock
Net price for quantities from 1 pcs - 246.28 USDGross price for quantities from 1 pcs - 246.28 USD
Net price for quantities from 5 pcs - 222.26 USDGross price for quantities from 5 pcs - 222.26 USD
Net price for quantities from 10 pcs - 197.23 USDGross price for quantities from 10 pcs - 197.23 USD
Net price for quantities from 20 pcs - 172.20 USDGross price for quantities from 20 pcs - 172.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.