+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT063

Antenna; WiFi; 2dBi; for ribbon cable; 50Ω; f: 2400÷2483.5MHz

Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT063
TME Symbol:
WIFI-ANT063

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
2dBi
Mounting
for ribbon cable
Impedance
50Ω
Frequency
2.4...2.4835GHz
Dimensions (a x b x c)
115.6x21.7x5.8mm
Operating temperature
-40...85°C
Cable length
3m
Connection
male, SMA
Bandwidth
83.5MHz
Kind of cable
RG174
Gross weight53.65 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT063
140 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.11 USDGross price for quantities from 10 pcs - 3.11 USD
Net price for quantities from 50 pcs - 2.50 USDGross price for quantities from 50 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.31 USDGross price for quantities from 100 pcs - 2.31 USD
Net price for quantities from 500 pcs - 2.16 USDGross price for quantities from 500 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs