+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT069

Antenna: communication; WiFi; 2dBi; vertical; magnet; 50Ω; -40÷85°C


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT069
TME Symbol:
WIFI-ANT069

Specification

Manufacturer
SR PASSIVES
Type of antenna
communication
Kind of antenna
WiFi
Antenna gain
2dBi
Polarisation
vertical
Mounting
magnet
Impedance
50Ω
Frequency
2.4...2.4835GHz
Operating temperature
-40...85°C
Cable length
3m
Length
120mm
Connection
male, SMA
Diameter
29mm
Bandwidth
83.5MHz
Kind of cable
RG174
Dimensions
Gross weight53.71 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT069
478 in TME stock
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.45 USD
Net price for quantities from 20 pcs - 2.39 USDGross price for quantities from 20 pcs - 2.39 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Net price for quantities from 200 pcs - 2.28 USDGross price for quantities from 200 pcs - 2.28 USD
Net price for quantities from 400 pcs - 2.25 USDGross price for quantities from 400 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 250 pcs