+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT108

Antenna; WiFi; 3dBi; linear; for ribbon cable; 50Ω; 126x15.5x8.8mm


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT108
TME Symbol:
WIFI-ANT108

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
3dBi
Polarisation
linear
Mounting
for ribbon cable
Impedance
50Ω
Frequency
2.4...2.4835GHz
Dimensions (a x b x c)
126x15.5x8.8mm
Operating temperature
-40...85°C
Cable length
3m
Connection
male, SMA
Bandwidth
83.5MHz
Dimensions
Gross weight47.36 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT108
0 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 10 pcs - 2.64 USDGross price for quantities from 10 pcs - 2.64 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs