+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT402

Antenna; WiFi; 3dBi; linear; angular,twist-on,vertical; 50Ω


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT402
TME Symbol:
WIFI-ANT402

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
3dBi
Polarisation
linear
Mounting
angular, twist-on, vertical
Impedance
50Ω
Frequency
2.4...2.4835GHz
Operating temperature
-40...85°C
Length
108.5mm
Connection
male, RP-SMA
Diameter
10mm
Bandwidth
83.5MHz
Dimensions
Gross weight10.74 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT402
617 in TME stock
Net price for quantities from 1 pcs - 2.47 USDGross price for quantities from 1 pcs - 2.47 USD
Net price for quantities from 10 pcs - 1.85 USDGross price for quantities from 10 pcs - 1.85 USD
Net price for quantities from 100 pcs - 1.59 USDGross price for quantities from 100 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.50 USDGross price for quantities from 500 pcs - 1.50 USD
Net price for quantities from 1000 pcs - 1.49 USDGross price for quantities from 1000 pcs - 1.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs