+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT405

Antenna; WiFi; 2dBi; linear; screw type; 50Ω; f: 2400÷2483.5MHz


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT405
TME Symbol:
WIFI-ANT405

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
2dBi
Polarisation
linear
Mounting
screw type
Impedance
50Ω
Frequency
2.4...2.4835GHz
Dimensions (a x b x c)
41.8x29x11.2mm
Operating temperature
-40...85°C
Connection
female, SMA
Bandwidth
83.5MHz
Dimensions
Gross weight8.335 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT405
5 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.10 USDGross price for quantities from 10 pcs - 1.10 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts