+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of communications modules accessories | antenna | |
Kind of antenna | WiFi | |
Antenna gain | 5dBi | |
Polarisation | linear | |
Mounting | angular, twist-on, vertical | |
Impedance | 50Ω | |
Frequency | 2.4...2.4835GHz | |
Operating temperature | -40...85°C | |
Length | 195mm | |
Connection | male, RP-SMA | |
Diameter | 12.7mm | |
Bandwidth | 83.5MHz |