+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT414

Antenna; WiFi; 3dBi; linear; for ribbon cable; 50Ω; 60x15x0.6mm


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT414
TME Symbol:
WIFI-ANT414

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
3dBi
Polarisation
linear
Mounting
for ribbon cable
Impedance
50Ω
Frequency
2.4...2.4835GHz, 4.9...5.85GHz
Dimensions (a x b x c)
60x15x0.6mm
Operating temperature
-40...85°C
Cable length
0.1m
Connection
I-PEX (u.FL)
Kind of cable
RF 1.13
Dimensions
Gross weight2.33 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT414
29 in TME stock
Net price for quantities from 1 pcs - 2.52 USDGross price for quantities from 1 pcs - 2.52 USD
Net price for quantities from 10 pcs - 1.89 USDGross price for quantities from 10 pcs - 1.89 USD
Net price for quantities from 100 pcs - 1.63 USDGross price for quantities from 100 pcs - 1.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 100 pcs