+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT416

Antenna; WiFi; 3dBi; linear; twist-on,vertical; 50Ω; 4.9÷5.85GHz


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT416
TME Symbol:
WIFI-ANT416

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
3dBi
Polarisation
linear
Mounting
twist-on, vertical
Impedance
50Ω
Frequency
4.9...5.85GHz
Operating temperature
-40...85°C
Length
58.9mm
Connection
male, SMA
Diameter
9mm
Dimensions
Gross weight6.33 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT416
230 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 1.99 USDGross price for quantities from 10 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.67 USDGross price for quantities from 100 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs