+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WIFI-ANT915

Antenna; WiFi; 8dBi; linear; screw type; 50Ω; 2.4÷2.5GHz; -40÷85°C


Manufacturer: SR PASSIVES

Manufacturer part number:
WIFI-ANT915
TME Symbol:
WIFI-ANT915

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
antenna
Kind of antenna
WiFi
Antenna gain
8dBi
Polarisation
linear
Mounting
screw type
Impedance
50Ω
Frequency
2.4...2.5GHz
Operating temperature
-40...85°C
Cable length
3m
Length
105mm
Connection
male, SMA
Diameter
165mm
Kind of cable
RG58
Dimensions
Gross weight305.6 g
Certificates
See other products in this category: WiFi/Bluetooth antennas SR PASSIVES,
*
WIFI-ANT915
12 in TME stock
Net price for quantities from 1 pcs - 12.81 USDGross price for quantities from 1 pcs - 12.81 USD
Net price for quantities from 10 pcs - 8.87 USDGross price for quantities from 10 pcs - 8.87 USD
Net price for quantities from 50 pcs - 7.90 USDGross price for quantities from 50 pcs - 7.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.