+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ATWILC1000-MR110PB

Module: WiFi; 18.2dBm; IEEE 802.11b/g/n; SDIO,SPI; SMD; 72Mbps


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
ATWILC1000-MR110PB
TME Symbol:
WILC1000-MR110PB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of communications module
WiFi
Transmitter output power
18.2dBm
Communictions protocol
IEEE 802.11b/g/n
Receiver sensitivity
-94dBm
Mounting
SMD
Dimensions
21.7x14.7x2.1mm
Data transfer rate
72Mbps
Frequency
2.412...2.427GHz
Kind of package
in-tray
Communications modules features
antenna
Operating temperature
-40...85°C
Manufacturer standard package
72pcs.
Supply voltage
  • 1.8...3.6V DC
Interface
  • SDIO
  • SPI
Gross weight1.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules MICROCHIP TECHNOLOGY,
*
ATWILC1000-MR110PB
0 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs