+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROMET | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO + SPST-NC | |
Switching method | ON-ON | |
AC contacts rating @R | 2.5A / 230V AC | |
DC contacts rating @R | 0.3A / 220V DC | |
Leads | for soldering | |
Operating temperature | -25...40°C | |
Kind of toggle | round | |
Mounting hole dimensions | Ø12mm | |
Knob height | 18.6mm |