+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83 133 S

Microswitch SNAP ACTION; 2.5A/250VAC; 0.3A/220VDC; ON-(ON); IP40


Manufacturer: PROMET

Manufacturer part number:
83 133 S
TME Symbol:
WLK-35

Specification

Manufacturer
PROMET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
2.5A / 250V AC
DC contacts rating @R
0.3A / 220V DC
Switches features
without lever
Contacts configuration
SPST-NO + SPST-NC
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
for soldering
Body dimensions
20.04x6.4x10mm
Operating temperature
-25...40°C
Operating Force
1.6N
Terminal pitch
2.86mm
Gross weight2.04 g
See other products in this category: Microswitches SNAP ACTION PROMET,
*
83 133 S
17 in TME stock
Net price for quantities from 1 pcs - 4.41 USDGross price for quantities from 1 pcs - 4.41 USD
Net price for quantities from 5 pcs - 4.14 USDGross price for quantities from 5 pcs - 4.14 USD
Net price for quantities from 20 pcs - 3.88 USDGross price for quantities from 20 pcs - 3.88 USD
Net price for quantities from 100 pcs - 3.61 USDGross price for quantities from 100 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs