+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83 135 58E

Microswitch SNAP ACTION; 6A/400VAC; 0.25A/220VDC; ON-(ON); Pos: 2


Manufacturer: PROMET

Manufacturer part number:
83 135 58E
TME Symbol:
WLK-53

Specification

Manufacturer
PROMET
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
6A / 400V AC
DC contacts rating @R
0.25A / 220V DC
Switches features
with lever (with roller)
Contacts configuration
SPST-NO + SPST-NC
Switching method
ON-(ON)
Number of positions
2
Stable positions number
1
IP rating
IP40
Leads
M4 screws
Body dimensions
35x19x29mm
Operating temperature
-25...40°C
Operating Force
4.5N
Lever length
52.1mm
Gross weight35.02 g
See other products in this category: Microswitches SNAP ACTION PROMET,
*
83 135 58E
12 in TME stock
Net price for quantities from 1 pcs - 13.98 USDGross price for quantities from 1 pcs - 13.98 USD
Net price for quantities from 5 pcs - 13.12 USDGross price for quantities from 5 pcs - 13.12 USD
Net price for quantities from 20 pcs - 12.23 USDGross price for quantities from 20 pcs - 12.23 USD
Net price for quantities from 100 pcs - 11.37 USDGross price for quantities from 100 pcs - 11.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.