+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROMET | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 6A / 400V AC | |
DC contacts rating @R | 0.25A / 220V DC | |
Switches features | with lever (with roller) | |
Contacts configuration | SPST-NO + SPST-NC | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | M4 screws | |
Body dimensions | 35x19x29mm | |
Operating temperature | -25...40°C | |
Operating Force | 4.5N | |
Lever length | 14.3mm |