+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WRL-5-D-S-2

Switch: key switch; Stabl.pos: 2; ON-ON; SPDT; Cutout: Ø16mm; 90°

NEW

Manufacturer: LORLIN

Manufacturer part number:
WRL-5-D-S-2
TME Symbol:
WRL-5-D-S-2

Specification

Manufacturer
LORLIN
Type of switch
key switch
Stable positions number
2
Switching method
ON-ON
Contacts configuration
SPDT
Number of positions
2
Mounting hole dimensions
Ø16mm
Kind of wrench
symmetrical
Body material
polyamide
AC contacts rating @R
1A / 24V AC
DC contacts rating @R
1A / 24V DC
Mechanical rotation angle
90°
Leads
for soldering
Contact material
brass
Contact plating
silver plated
Mechanical durability
10000 cycles
Max. contact resistance:
20mΩ
IP rating
IP66, IP67
Panel thickness
max. 4.5mm
Min. insulation resistance
999MΩ
Body dimensions
Ø22x27.4mm
Operating temperature
-20...65°C
Resistance to
class 1 salt mist resistance (EN 60068-2-52), severe weather conditions
Switches features
  • key with the same code
  • the key can be removed at any position
Gross weight34.37 g
Certificates
See other products in this category: Key Switches and Locks LORLIN,
*
WRL-5-D-S-2
50 in TME stock
Net price for quantities from 1 pcs - 22.42 USDGross price for quantities from 1 pcs - 22.42 USD
Net price for quantities from 5 pcs - 20.11 USDGross price for quantities from 5 pcs - 20.11 USD
Net price for quantities from 10 pcs - 17.94 USDGross price for quantities from 10 pcs - 17.94 USD
Net price for quantities from 25 pcs - 16.85 USDGross price for quantities from 25 pcs - 16.85 USD
Net price for quantities from 50 pcs - 15.63 USDGross price for quantities from 50 pcs - 15.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs