+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS2814A SOP8

IC: driver; LED driver; SOP8; 16mA; Ch: 4; PWM; WS28XX

Manufacturer: WORLDSEMI

Manufacturer part number:
WS2814A SOP8
TME Symbol:
WS2814A

Specification

Manufacturer
WORLDSEMI
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SOP8
Output current
16mA
Number of channels
4
Integrated circuit features
PWM
Mounting
SMD
Kind of package
reel, tape
Manufacturer series
WS28XX
Gross weight0.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers WORLDSEMI,
See other products from this series.:
*
WS2814A SOP8
1700 in TME stock
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.