+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WORLDSEMI
Manufacturer | WORLDSEMI | |
Type of integrated circuit | driver | |
Kind of integrated circuit | LED driver | |
Case | SOT23-8 | |
Output current | 16mA | |
Number of channels | 4 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Kind of package | reel, tape | |
Manufacturer series | WS28XX |