+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FISCHER ELEKTRONIK | |
Type of heatsink accessories | heat transfer pad | |
Kind of heat transfer pad | silicone | |
Application | TO247 | |
Thermal resistance | 0.4K/W | |
Length | 21mm | |
Width | 17mm | |
Thickness | 0.3mm | |
Thermal conductivity | 1.22W/mK | |
Flammability rating | UL94V-0 | |
Operating temperature | -60...180°C | |
Panel cutout diameter | 3.2mm | |
Dielectric strength | 10kV |