+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WS 3

Accessories for heatsinks: heat transfer pad; silicone; TO3


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
WS 3
TME Symbol:
WS/3

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of heatsink accessories
heat transfer pad
Kind of heat transfer pad
silicone
Application
TO3
Thermal resistance
0.4K/W
Length
42mm
Width
19mm
Thickness
0.3mm
Thermal conductivity
1.22W/mK
Flammability rating
UL94V-0
Operating temperature
-60...180°C
Panel cutout diameter
3.1mm
Dielectric strength
10kV
Gross weight0.642 g
Certificates
See other products in this category: Heatsinks - equipment FISCHER ELEKTRONIK,
*
WS 3
176 in TME stock
Net price for quantities from 2 pcs - 0.57 USDGross price for quantities from 2 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 400 pcs - 0.29 USDGross price for quantities from 400 pcs - 0.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs