+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X9259UV24IZ

IC: digital potentiometer; 2-wire; 50kΩ; 8bit; TSSOP24; SMD; Ch: 4


Manufacturer: RENESAS

Manufacturer part number:
X9259UV24IZ
TME Symbol:
X9259UV24IZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
2-wire
Resistance
50kΩ
Converter resolution
8bit
Case
TSSOP24
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
4
Number of positions
256
Supply voltage
  • 4.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
X9259UV24IZ
0 in TME stock
No. of pieces (Multiplicity: 62)
Minimum order quantity: 62.
Multiplicity: 62.
Product for special order