+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X9315WSIZ-2.7

IC: digital potentiometer; 3-wire; 10kΩ; 5bit; SO8; SMD; Ch: 1


Manufacturer: RENESAS

Manufacturer part number:
X9315WSIZ-2.7
TME Symbol:
X9315WSIZ-2.7

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
3-wire
Resistance
10kΩ
Converter resolution
5bit
Case
SO8
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
1
Number of positions
32
Supply voltage
  • 2.7...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
X9315WSIZ-2.7
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.40 USDGross price for quantities from 10 pcs - 5.40 USD
Net price for quantities from 25 pcs - 5.33 USDGross price for quantities from 25 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.