+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X9C104SIZ

IC: digital potentiometer; Up/Down Protocol; 100kΩ; 7bit; SO8; SMD

Manufacturer: RENESAS

Manufacturer part number:
X9C104SIZ
TME Symbol:
X9C104SIZ

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
Up/Down Protocol
Resistance
100kΩ
Converter resolution
7bit
Case
SO8
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
1
Number of positions
128
Gross weight0.08 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers RENESAS,
*
X9C104SIZ
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 10 pcs - 7.40 USDGross price for quantities from 10 pcs - 7.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.