+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

X9C503SIZT1

IC: digital potentiometer; 3-wire; 50kΩ; 7bit; SO8; SMD; Ch: 1


Manufacturer: RENESAS

Manufacturer part number:
X9C503SIZT1
TME Symbol:
X9C503SIZT1

Specification

Manufacturer
RENESAS
Type of integrated circuit
digital potentiometer
Interface
3-wire
Resistance
50kΩ
Converter resolution
7bit
Case
SO8
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
1
Number of positions
100
Supply voltage
  • 4.5...5.5V
Gross weight0.5 g
Certificates
See other products in this category: Digital potentiometers RENESAS,
*
X9C503SIZT1
0 in TME stock
Net price for quantities from 2500 pcs - 6.01 USDGross price for quantities from 2500 pcs - 6.01 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.